Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-2010-0
Order Code2056650
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-2010-0
Order Code2056650
Technical Datasheet
Antenna TypeGPS
Frequency Min1.572GHz
Frequency Max1.578GHz
Antenna MountingCable
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- IP67 rated GPS L1 magnetic mount antenna
- 5m cable with SMA straight male connector
- 57mm x 15mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.578GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.572GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15