You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NLC453232T-100K-PF - 

High Frequency Inductor, 10 µH, NLC Series, 550 mA, 1812 [4532 Metric], Wirewound, 0.5 ohm

NLC453232T-100K-PF - High Frequency Inductor, 10 µH, NLC Series, 550 mA, 1812 [4532 Metric], Wirewound, 0.5 ohm
NLC453232T-100K-PF - High Frequency Inductor, 10 µH, NLC Series, 550 mA, 1812 [4532 Metric], Wirewound, 0.5 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
NLC453232T-100K-PF
Order Code:
1669754
Product Range
NLC Series
See all Technical Docs

Product Information


:
10µH

:
NLC Series

:
550mA

:
1812 [4532 Metric]

:
Wirewound

:
0.5ohm

:
± 10%

:
22MHz

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for NLC453232T-100K-PF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM1.35   10+ RM1.09   50+ RM0.932   100+ RM0.852   250+ RM0.777   More Pricing...

Restricted Item Add

1,135 In stock Need more?

1,135 available for 3 - 4 business days delivery

RM1.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.