Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11027286-00
Order Code4337551
Product Range44008 Series
Your Part Number
Technical Datasheet
37 In Stock
Need more?
37 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM78.440 |
| 10+ | RM64.560 |
| 25+ | RM63.210 |
| 50+ | RM61.810 |
| 100+ | RM60.630 |
| 250+ | RM59.610 |
| 500+ | RM59.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM78.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11027286-00
Order Code4337551
Product Range44008 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)30kohm
Product Range44008 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3943K
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thermistor Type
NTC
Product Range
44008 Series
Thermistor Case Style
-
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Resistance (25°C)
30kohm
NTC Mounting
Through Hole
B-Constant
3943K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454