Product Information
Product Overview
The 1445825-3 is a 9-pole Free-hanging Receptacle feature unique contact pattern for each position size helps prevent accidental mating with other position sizes. The miniature circular plastic connector (CPC) is available in wire-to-wire configuration. It utilizes existing Mini-Universal MATE-N-LOK stamped and formed contacts designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating. The thermoplastic housing offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface.
- Threaded coupling mating retention
- Pre-positioned 1/4 turn coupling ring with positive lock and alignment feature
- No assembly required
- 3/4-20 UNEF-2A Thread
Applications
Industrial, Sensing & Instrumentation, Logistics
Technical Specifications
Circular Power Connector
Cable Mount Receptacle
Crimp Socket
Thermoplastic Body
-
IP65, IP67
Mini CPC Series
9Contacts
-
-
-
No SVHC (27-Jun-2018)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate