Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
Need more?
61 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM69.130 |
| 10+ | RM60.070 |
| 25+ | RM56.850 |
| 100+ | RM52.370 |
| 250+ | RM49.630 |
| 500+ | RM48.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM69.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-4...
Order Code4632462
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeEPC-086 Semi-Flex
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
EPC-086 Semi-Flex
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
