Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM134.270 |
| 10+ | RM125.640 |
| 25+ | RM118.050 |
| 100+ | RM111.930 |
| 250+ | RM107.940 |
| 500+ | RM104.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM134.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510982-1
Order Code4852749
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeRG316
Connector Type AHigh Density BNC Plug
Connector Type BHigh Density BNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG316
Connector Type B
High Density BNC Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
457mm
Connector Type A
High Density BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1