Print Page
MSO-DLS-18
Test Lead Set, 406.4 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoMSO-DLS-18
Order Code4656050
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM8,071.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM8,071.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoMSO-DLS-18
Order Code4656050
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric406.4mm
Lead Length - Imperial16"
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MSO-DLS-18 is a 18 channel lead set replacement (D0–D17) for use with MS Series mixed signal oscilloscopes.
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
16"
Product Range
-
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
406.4mm
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001