Print Page
PK106-6
OSC PROBE LEAD, M/F, SHORT, 2"
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM73.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM73.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK106-6
Order Code4755548
Product RangePK106 Series
Accessory TypeOscilloscope Probe M/F Short 2" Lead
For Use WithTeledyne LeCroy PP005/PP005A, PPExkV Oscilloscope Probes
Product RangePK106 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Oscilloscope Probe M/F Short 2" Lead
Product Range
PK106 Series
For Use With
Teledyne LeCroy PP005/PP005A, PPExkV Oscilloscope Probes
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361