Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY51
Order Code8730164
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM40.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY51
Order Code8730164
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithSchneider XCKJ Series Limit switches
IP / NEMA Rating-
Product RangeOsiSense XC Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
ZCKY51 is a standard format, telemecanique limit switch lever. The environmental characteristic includes high temperature, low temperature, standard environment.
- Rotary movement of operating head
- Rod lever spring return metal square rod 3mm, L = 125mm) type of operator, lateral approach type
- 18 months warranty
- Operation ambient air temperature range from -25 to 70°C standard environment
Technical Specifications
For Use With
Schneider XCKJ Series Limit switches
Product Range
OsiSense XC Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
