Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM190.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM190.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0008
Order Code4531466
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max-
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0590 0008 is a safety crocodile clips - 1 set (black, red). Use the crocodile clips for clamping the cable when measuring electrical parameters. Simply put the measuring cables into the crocodile clip. This means your hands are free for other tasks during measurement.
- CAT III 600V measurement category
- Maximum current: 10A
- For attachment onto Testo standard measuring cables (0590 0011; 0590 0012; 0590 0013; 0590 0014)
- Dimension is 95 x 46 x 24mm
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
-
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1