Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
176 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM5.320 |
10+ | RM3.180 |
100+ | RM2.470 |
500+ | RM2.430 |
1000+ | RM2.380 |
5000+ | RM2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD25481F4T
Order Code3009681
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.075ohm
Transistor Case StyleLGA
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max950mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
LGA
Rds(on) Test Voltage
8V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
No. of Pins
3Pins
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015