Need more?
Quantity | Price |
---|---|
1+ | RM78.150 |
10+ | RM62.130 |
25+ | RM58.120 |
50+ | RM56.230 |
100+ | RM54.340 |
Product Information
Product Overview
The LMH5401IRMST is a very high-performance Differential Amplifier optimized for intermediate frequency (IF) or high-speed, DC-coupled, time-domain applications. The device is ideal for DC- or AC-coupled applications that may require a single-ended-to-differential (SE-DE) conversion when driving an analog-to-digital converter (ADC). The LMH5401 generates very low levels of second- and third-order distortion when operating in SE-DE or differential-to-differential (DE-DE) mode. The amplifier is optimized for use in both SE-DE and DE-DE systems. The device has unprecedented usable bandwidth from DC to 2GHz. The LMH5401 can be used for SE-DE conversions in the signal chain without external baluns in a wide range of applications such as broadband communications and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.
- Supports single- and dual-supply operation
- Power-down
- 55mA Power consumption
- Excellent linearity performance - DC to 2GHz, G=12dB
- 1.25nV/√Hz Input voltage noise
- 3.5pA/√Hz Input current noise
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, RF Communications, Industrial
Technical Specifications
1Amplifiers
6.2GHz
3.15V to 5.25V
14Pins
-
70µA
-40°C
-
MSL 2 - 1 year
UQFN
6.2GHz
1Channels
17.5kV/µs
UQFN
Differential
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
17.5kV/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate