Product Information
Product Overview
The TCA6424ARGJR is a low-voltage 24-bit I²C and SMBus I/O Expander designed to provide general-purpose remote I/O expansion for most microcontroller families via the I²C interface (serial clock (SCL) and serial data (SDA)). The major benefit of this device is its wide VCC range. It can operate on the P-port side and on the SDA/SCL side. This allows the TCA6424A to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are dropping down to conserve power. In contrast to the dropping power supplies of microprocessors and microcontrollers, some PCB components, such as LEDs, remain at a 5V power supply.
- I²C to parallel port expander
- Allows bidirectional voltage-level translation and GPIO expansion
- Low standby current consumption
- Active-low reset input
- Open-drain active-low interrupt output
- Input/output configuration register
- Polarity inversion register
- Internal power-on reset
- Green product and no Sb/Br
Applications
Signal Processing
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
24bit
1.65V
UQFN
24I/O's
85°C
-
No SVHC (27-Jun-2018)
I2C, SMBus
5.5V
32Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate