Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM41.120 |
10+ | RM35.980 |
25+ | RM29.810 |
50+ | RM26.730 |
100+ | RM24.670 |
250+ | RM23.030 |
500+ | RM21.790 |
Product Information
Product Overview
The TL7702ACP is a single-supply Voltage Supervisor with programmable UV threshold and reset time delay. Designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under-voltage conditions at the SENSE input. During power up, the RESET output becomes active (low) when VCC attains a value approaching 3.6V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs RESET and RESET go inactive (high and low, respectively). When an under-voltage condition occurs during normal operation, RESET and RESET go active.
- Power-on reset generator
- Automatic reset generation after voltage drop
- Wide supply-voltage range
- Precision voltage sensor
- Temperature-compensated voltage reference
- Externally adjustable pulse duration
Applications
Computers & Computer Peripherals, Portable Devices, Audio, Multimedia
Technical Specifications
-
1Monitors
18V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
2.53V
2.53V
3.5V
Active-High, Active-Low
8Pins
-
70°C
-
No SVHC (27-Jun-2018)
DIP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate