Print Page
Image is for illustrative purposes only. Please refer to product description.
223 In Stock
Need more?
223 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.210 |
| 10+ | RM4.130 |
| 50+ | RM3.910 |
| 100+ | RM3.670 |
| 250+ | RM3.450 |
| 500+ | RM3.320 |
| 1000+ | RM3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2H160AQPWPRQ1
Order Code3008937
Power Load Switch TypeHigh Side
Input Voltage40V
Current Limit15A
On State Resistance0.155ohm
IC Case / PackageHTSSOP
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSSOP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
15A
IC Case / Package
HTSSOP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
HTSSOP
Input Voltage
40V
On State Resistance
0.155ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023