Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5120DBT
Order Code1470480
Supply Voltage Min4.5V
Supply Voltage Max28V
No. of Outputs2Outputs
Duty Cycle (%)83%
IC Case / PackageTSSOP
No. of Pins30Pins
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
No. of Outputs2 Output
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
TSSOP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
No. of Outputs
2 Output
Supply Voltage Max
28V
Duty Cycle (%)
83%
No. of Pins
30Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Controller IC Case Style
TSSOP
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001