Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS650240RHBT
Order Code1565868
Supply Voltage6V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators2
No. of Regulated Outputs6
IC Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
Supply Voltage
6V
No. of LDO Regulators
2
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Digital IC Case
QFN
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
6
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002