Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0102DCUR.
Order Code2114059
Logic Device TypeVoltage Level Translator
Logic Family / Base Number-
Logic Case StyleVSSOP
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Logic Device Type
Voltage Level Translator
Logic Case Style
VSSOP
Supply Voltage Min
1.2V
Logic IC Family
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042