Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No200-16
Order Code302480
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No200-16
Order Code302480
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores7Core
Wire Gauge-
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourMulti-coloured
Cable Width19.91mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
7Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
19.91mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0