Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6902N401PR-G
Order Code3535593RL
Product Range-4V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
955 In Stock
Need more?
955 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM2.490 |
| 500+ | RM2.120 |
| 1000+ | RM1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM249.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6902N401PR-G
Order Code3535593RL
Product Range-4V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-16V
Input Voltage Max-2.4V
Fixed Output Voltage Nom-4V
No. of Outputs1Outputs
Output Voltage Nom-4V
Output Voltage - Nom-4V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo91mV
PolarityNegative Output
LDO Regulator Case StyleSOT-89
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current91mV
Dropout Voltage Typ @ Current91mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-4V 200mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
No. of Outputs
1Outputs
Output Voltage - Nom
-4V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
91mV
LDO Regulator Case Style
SOT-89
Output Current Max
200mA
Dropout Voltage Typ @ Current
91mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-4V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
-16V
Fixed Output Voltage Nom
-4V
Output Voltage Nom
-4V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
91mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001