Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74LCX244FT(TB,AJ)
Order Code4870929
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM3.520 |
| 50+ | RM1.900 |
| 250+ | RM1.670 |
| 500+ | RM1.430 |
| 1000+ | RM1.260 |
| 2500+ | RM1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX244FT(TB,AJ)
Order Code4870929
Technical Datasheet
Logic Device TypeBus Buffer
Logic Family / Base Number74LCX244
IC Case / PackageTSSOP-B
No. of Pins20Pins
No. of Inputs / Bits1 Input
No. of ElementsOctal
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Bus Buffer
IC Case / Package
TSSOP-B
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LCX244
No. of Pins
20Pins
No. of Elements
Octal
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071