Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No5-0027-201
Order Code4753027
Product RangeSpace-Rated Series
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,773.570 |
| 5+ | RM3,301.880 |
| 10+ | RM2,767.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,773.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No5-0027-201
Order Code4753027
Product RangeSpace-Rated Series
Connector TypeTRB
Connector TypeTRB
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance78ohm
Coaxial Cable TypeM17/176-00002
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product RangeSpace-Rated Series
SVHCTo Be Advised
Technical Specifications
Connector Type
TRB
Connector Body Style
Straight Bulkhead Jack
Impedance
78ohm
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
Space-Rated Series
Connector Type
TRB
Coaxial Termination
Crimp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402