Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
25 more incoming. You can reserve stock now
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM512.910 |
| 5+ | RM480.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM512.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM49142/03-0005
Order Code4751919
Connector TypeTwinax / Triax Coaxial TRB
Connector TypeTwinax / Triax Coaxial TRB
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG307
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRB
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Connector Type
Twinax / Triax Coaxial TRB
Coaxial Termination
Crimp
Coaxial Cable Type
RG307
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773