Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCGH-1/2-50PPM/C-1004-1%
Order Code1652699
Product RangeCGH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCGH-1/2-50PPM/C-1004-1%
Order Code1652699
Product RangeCGH Series
Technical Datasheet
Resistance1Mohm
Product RangeCGH Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter3.51mm
Product Length10.16mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CGH series from International Resistive are precision high voltage axial thick film resistors. These thick film resistors are made of epoxy coated body with diamond spiralled thick film element and heat conducting ceramic substrate.
- Resistance values range from 50Kohm to 2000Mohm
- Power rating range from 1/4W to 5W at 70°C
- Voltage rating range from 750V to 20000V
- ±0.5%, ±1%, ±2% and ±5% resistance tolerances
- Temperature coefficient of ±50ppm/°C and ±100ppm/°C
- Dielectric strength of ±0.05% at typical ΔR
- 10^11ohm typ insulation resistance at 500VDC
- High voltage, high power resistor
Technical Specifications
Resistance
1Mohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CGH Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 50ppm/°C
Product Diameter
3.51mm
Product Width
-
Operating Temperature Max
175°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03