Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM15.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoWSGKIT
Order Code4737351
Technical Datasheet
Accessory TypePanel Mounting Kit
For Use WithTUK WACSG Category 6A IP68 Feed-Through Coupler
Connector Body MaterialNylon 66 (Polyamide 66)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Panel Mounting Kit
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (25-Jun-2025)
For Use With
TUK WACSG Category 6A IP68 Feed-Through Coupler
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055