Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoXSDCUABK
Order Code4816303
Also Known AsGTIN UPC EAN: 5055386513588
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.960 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
RM9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoXSDCUABK
Order Code4816303
Also Known AsGTIN UPC EAN: 5055386513588
Technical Datasheet
Accessory TypeDust Cap
For Use WithUSB A Sockets
Connector Body MaterialSilicone Rubber Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Convenient USB-A port cover designed to prevent damage to valuable hardware due to ingress of dust and other matter. Durable silicone material provides a dust and water-resistant seal for your equipment. Finished in black to fit discreetly or provide easy visibility
- Convenient silicone port cover
- Provides a dust and water-resistant seal for USB-A ports
- Cover provides a good fit and grips firmly
- Easy to insert and remove
- Supplied as a pack of 10 covers
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Silicone Rubber Body
SVHC
No SVHC (25-Jun-2025)
For Use With
USB A Sockets
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006