Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7W-50.000MBB-T
Order Code1842144
Product Range7W
Technical Datasheet
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range7W
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
Product Overview
The 7W-50.000MBB-T is a 7 x 5mm SMD seam sealed clock Crystal Oscillator with high precision characteristic covering up to wide frequency range. Designed for automatic mounting and reflow soldering, high stability, low jitter and low power consumption. Frequency range of 1 to 170MHz and frequency tolerance at ±50ppm.
- CMOS output
- Ageing ±3ppm per year (maximum)
- 3.3V Supply voltage
Applications
Wireless, Computers & Computer Peripherals
Technical Specifications
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
7W
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415