Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoINFRESCO IR 3.5KW
Order Code1552418
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoINFRESCO IR 3.5KW
Order Code1552418
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermocouple Type-
Operating Temperature Max30°C
Operating Temperature Min-20°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-20°C
Output Voltage Max
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
30°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.929