You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PAC2

Power Controller, CE Approved, 60 Hz, 25 A, 207 V to 253 V

PAC2 - Power Controller, CE Approved, 60 Hz, 25 A, 207 V to 253 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PAC2
Order Code:
1213112
Technical Datasheet:
PAC2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25A

:
207V

:
253V

:
3.5kV

:
60Hz

:
-

:
65°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PAC2 is a Power Controller capable of regulating up to 6kW (25A) 230VAC. The PAC2 regulator governs the amount of power supplied to the load, by controlling the phase angle of the AC supply. The low thermal impedance and high electrical isolation provides the equipment designer with a greater flexibility in a wide variety of applications. It is suitable for most power control applications. It can also be used on inductive loads.
  • Solid state reliability
  • Simple wiring
  • Rugged and compact
  • High current capability
  • Internal snubber
  • 3500Vrms Isolation voltage

Applications

Motor Drive & Control, Industrial, HVAC, Lighting

21 In stock Need more?

21 available for 3 - 4 business days delivery

RM452.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM452.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM452.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM451.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM375.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM371.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.