Print Page
H60256000005ANUFBX
Rotary Encoder, Magnetic, Incremental, 256 PPR, Straight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoH60256000005ANUFBX
Order Code4583111
Product RangeH6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM336.870 |
| 5+ | RM330.140 |
| 10+ | RM323.400 |
| 25+ | RM316.660 |
| 50+ | RM309.920 |
| 100+ | RM303.180 |
| 500+ | RM296.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM336.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoH60256000005ANUFBX
Order Code4583111
Product RangeH6 Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution256PPR
No. of Detents-
OrientationStraight
Push Switch-
Encoder OutputHTL
Encoder MountingScrew Mount
Product RangeH6 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
TerminationWire Leaded
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
256PPR
Orientation
Straight
Encoder Output
HTL
Product Range
H6 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
6V
Operating Temperature Max
125°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023