Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVERO
Manufacturer Part No75-3018
Order Code1277444
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolypropylene (PP)
External Height - Metric130mm
External Width - Metric75mm
External Depth - Metric34mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial2.95"
External Depth - Imperial1.34"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
130mm
External Depth - Metric
34mm
Body Colour
Black
External Height - Imperial
5.12"
External Depth - Imperial
1.34"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polypropylene (PP)
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068