Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM162.250 |
2+ | RM156.920 |
3+ | RM151.580 |
5+ | RM146.240 |
10+ | RM140.900 |
20+ | RM138.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM162.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2240
Order Code2357164
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric45mm
Power Rating Nom4W
Resonant Frequency160Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeRound
External Diameter - Imperial1.772"
Frequency Response Min90Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Depth - Metric26mm
External Depth - Imperial1.024"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2240 is a 4.5cm Full-range Speaker with aluminium diaphragm and transparent plastic basket with two mounting holes. The BF45 speaker has balanced frequency response and very good low range reproduction. Suitable for applications where slim construction, good music and speech reproduction are requested.
Applications
Audio
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
45mm
Resonant Frequency
160Hz
Speaker Shape
Round
Frequency Response Min
90Hz
Product Range
-
Power Rating Max
8W
External Depth - Imperial
1.024"
Impedance
4ohm
Power Rating Nom
4W
Sound Pressure Level (SPL)
79dB
External Diameter - Imperial
1.772"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
26mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032