Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSHA5502
Order Code1469623
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHA5502
Order Code1469623
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity24°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)30mW/Sr
Rise Time600ns
Fall Time tf600ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-55°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeTUK SGACK902S Keystone Coupler
MSL-
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
600ns
Forward Current If(AV)
100mA
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
24°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
600ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
100°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23