Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCA08050000ZSEASR
Order Code4841285
Product RangeRCA-SR e3 Series
Your Part Number
Technical Datasheet
4,940 In Stock
Need more?
4940 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.055 |
| 100+ | RM0.042 |
| 500+ | RM0.038 |
| 1000+ | RM0.037 |
| 2500+ | RM0.036 |
| 5000+ | RM0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA08050000ZSEASR
Order Code4841285
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-SR e3 Series
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-SR e3 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001