Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ060PBF
Order Code1651116
Product RangeVS-30
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current1.2kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-30
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VS-30BQ060PBF is a surface mount Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability and small foot print. Designed for applications requiring low forward drop and small foot prints on PC boards.
- Very low forward voltage drop
- High frequency operation
- 180pF Maximum junction capacitance
Applications
Computers & Computer Peripherals, Power Management, Industrial, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.2kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
VS-30
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255