Print Page
Image is for illustrative purposes only. Please refer to product description.
695 In Stock
Need more?
695 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM59.020 |
| 25+ | RM57.370 |
| 50+ | RM54.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM59.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2131H
Order Code4338136
Technical Datasheet
Connector to ConnectorBS 546A Plug to IEC 320 C13
Cable Length - Metric2.44m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Technical Specifications
Connector to Connector
BS 546A Plug to IEC 320 C13
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310716