Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoMIKE19/3M/SMAM/S/S/26
Order Code4666110
Product RangeMike 19 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM224.090 |
5+ | RM213.950 |
10+ | RM203.810 |
50+ | RM203.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM224.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE19/3M/SMAM/S/S/26
Order Code4666110
Product RangeMike 19 Series
Technical Datasheet
Antenna TypeGNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Min-
Frequency Max1.575GHz
Antenna MountingMagnetic / Adhesive / SMA Connector
Gain23.39dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMike 19 Series
Product Overview
The MIKE 19 is a high-performance, dualband GNSS antenna designed to deliver exceptional positional accuracy in the L1 (1575.45 MHz) and L5 (1176.42 MHz) frequency bands. Supporting major satellite constellations, including GPS, Galileo, BeiDou, NavIC and QZSS, the MIKE 19 ensures robust and reliable signal reception, even in challenging environments.
- Supports GPS bands L1 and L5
- Supports Galileo bands E1-I, E1-Q and E5a
- Supports BeiDou bands B1C, B2a
- Supports QZSS bands L1, L5
- Supports NavIC band L5
- High Gain (up to 25.28 dBiC peak)
- Median Axial Ratio ≤ 3.75 dB for improved multipath rejection
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Max
1.575GHz
Gain
23.39dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Mike 19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065