Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
15 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM55.680 |
5+ | RM52.840 |
10+ | RM49.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM55.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoLCD-PM100
Order Code4690688
Maximum Screen SizeFrom 15" to 32"
Bracket TypePole Mount
Load Max8kg
VESA Standard75x75, 100x100
Technical Specifications
Maximum Screen Size
From 15" to 32"
Load Max
8kg
SVHC
No SVHC (21-Jan-2025)
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76