5 Product Results Found for "SCHNEIDER ELECTRIC"
Find a huge range of Audio Signal Indicator Units at element14 Malaysia. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM610.040 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ RM918.290 | Min: 1 / Mult: 1 | 230V | - | 2 Tone | 106dB | IP53 | Harmony Series | - | 40mA | 153.2mm | -30°C | 50°C | ||||
Each | 1+ RM610.040 | Min: 1 / Mult: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ RM945.060 | Min: 1 / Mult: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony XVS Series | - | 160mA | 50.1mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM945.060 | Min: 1 / Mult: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 100mA | 50.1mm | 0°C | 50°C |