32 Product Results Found for "SCHNEIDER ELECTRIC"
Find a huge range of Control Stations at element14 Malaysia. We stock a large selection of Control Stations, including new and most popular products from the world's top manufacturers including: Schneider Electric & Telemecanique Sensors
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ RM1,572.300 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 1 Position | IEC | IP65 | Metal | Harmony XAW Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM150.490 5+ RM147.490 10+ RM144.480 20+ RM141.470 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM255.730 5+ RM242.950 10+ RM238.100 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony XALK Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM264.810 5+ RM259.520 10+ RM254.220 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM275.500 5+ RM269.990 10+ RM264.480 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | ||||
2835342 | Each | 1+ RM516.520 5+ RM506.190 10+ RM495.860 | Min: 1 / Mult: 1 | - | 1 Position | - | IP65, IP657 | Zinc Alloy | Harmony XAP Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM696.390 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 3 Position | - | IP66, IP67, IP69, IP69K | - | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM304.970 5+ RM298.880 10+ RM292.780 | Min: 1 / Mult: 1 | DPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM207.450 5+ RM203.310 10+ RM199.160 20+ RM195.580 | Min: 1 / Mult: 1 | - | - | - | - | - | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM476.290 5+ RM466.770 10+ RM457.240 | Min: 1 / Mult: 1 | SPST-NC, SPST-NO | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM724.620 | Min: 1 / Mult: 1 | - | - | CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C 4520, UL 508 | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | - | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM738.400 | Min: 1 / Mult: 1 | DPDT | - | - | IP66, IP67, IP69, IP69K | - | - | ||||
Each | 1+ RM311.860 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 1 Position | CSA, EN, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ RM493.010 5+ RM483.150 10+ RM473.290 | Min: 1 / Mult: 1 | SPST | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM909.440 | Min: 1 / Mult: 1 | - | - | - | - | PC (Polycarbonate) | - | ||||
Each | 1+ RM119.200 5+ RM116.820 10+ RM114.440 20+ RM112.050 50+ RM109.670 | Min: 1 / Mult: 1 | SPST-NO | 2 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony XALE Series | |||||
Each | 1+ RM349.550 | Min: 1 / Mult: 1 | 2NO / 1NC | - | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ RM298.440 5+ RM292.480 10+ RM286.510 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALK Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM1,575.560 | Min: 1 / Mult: 1 | DPST-NC | 1 Position | IEC | IP65 | Glass | Harmony XAW Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM276.260 5+ RM227.350 10+ RM225.180 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALK Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM384.560 | Min: 1 / Mult: 1 | DPST | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony XALK Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM155.520 5+ RM152.410 10+ RM149.300 20+ RM148.460 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony XALD Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM457.010 5+ RM447.870 10+ RM445.490 | Min: 1 / Mult: 1 | SPST-NO | 2 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, UL 508 | IP65 | PP (Polypropylene) | Harmony XAC Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM397.630 | Min: 1 / Mult: 1 | DPST-NC, SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALK Series | ||||
SCHNEIDER ELECTRIC | Each | 1+ RM179.060 5+ RM175.480 10+ RM171.900 20+ RM168.320 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series |