Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM837.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM837.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1101
Order Code2043025
Technical Datasheet
Screen Size-
Operating Temperature Max60°C
Product Overview
The VW3A1101 from Schneider Electric is a remote graphic display terminal. It is mostly used to display the current values, save and download configurations and to control, adjust and configure the drive.
- Variable speed drive
- 8 lines display capacity
- 240 x 160 pixel resolution
- 0.145KG product weight
- IP54 degree of protection
Applications
Imaging, Video & Vision
Technical Specifications
Screen Size
-
Operating Temperature Max
60°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302547