Print Page
Image is for illustrative purposes only. Please refer to product description.
292 In Stock
Need more?
292 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM301.040 |
5+ | RM254.680 |
Price for:Each
Minimum: 1
Multiple: 1
RM301.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000029
Order Code2765668
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This PS000029 is a 20-meter black HDMI Type A to HDMI Type A cable, designed for high-quality audio and video transmission between devices such as TVs, monitors, and projectors. It supports resolutions up to 4K Ultra HD and ensures a reliable, high-speed connection over long distances, perfect for home theaters, gaming setups, and professional AV environments.
- Withstanding Voltage: 500V DC 1 minute
- Insulation Resistance: 50MΩ 500V DC
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Broadband, Computer Peripherals, Datacom, Displays, Multimedia, Graphics Boards
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
66ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Alternatives for PS000029
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.592108