Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoW78SGPB
Order Code3527173
Also Known AsGTIN UPC EAN: 5055386507563
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM100.160 |
| 5+ | RM90.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM100.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoW78SGPB
Order Code3527173
Also Known AsGTIN UPC EAN: 5055386507563
Technical Datasheet
Cable Diameter28mm
ColourBlack, Orange
Conductor Area CSA-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The W78SGPB from TUK is a Cat6a cable joiner has been designed for the extension, connection, relocation or repair of copper data cables in harsh environments.
- Suitable for either internal or external applications, the completed connection is both water and dustproof
- High performance data throughput, easily meets Category 6a data transfer rates at permanent link level
- Backwards compatible, suitable for use with Cat5e or Cat6 cables
- Quick, easy and reliable toolless termination
- Suitable for cables with outer diameter of 5 - 8mm and with core 0. 4 - 0.76mm / 22 -26 AWG
- IP68 rated, waterproof and dustproof (i.e can be immersed for up to 30 minutes in water up to 1m depth and dust tight)
- Ideal for use in dusty factories or external environments such as stadiums, marinas and outside plant
- Dimensions (LxØ): 121.5x28mm
Technical Specifications
Cable Diameter
28mm
Conductor Area CSA
-
SVHC
No SVHC (14-Jun-2023)
Colour
Black, Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035