Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-7505
Order Code9974024
Product RangeBeau 38720
Also Known As72505-C-50, GTIN UPC EAN: 0800756177250
Technical Datasheet
327 In Stock
Need more?
327 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM24.310 |
10+ | RM19.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-7505
Order Code9974024
Product RangeBeau 38720
Also Known As72505-C-50, GTIN UPC EAN: 0800756177250
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions5Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBeau 38720
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 38720-7505 is a 5-circuit 1-row 9.53mm pitch Beau™ PCB Terminal Strip with tin-plated brass contacts, screw clamp washer, without mounting ends. This 38720 series strip is made of polyester, 22 to 12AWG wire. The Beau™ barrier strip improves interconnect performance. Barrier strip accepts either bare or terminated wires.
- Quick and easy to field termination
- Robust and durable - Ideal for multiple terminations
- Most moulded to exact length - Presents a finished, professional look
- Black colour
- -40 to 130°C Temperature range
Applications
Commercial, Security, Industrial, HVAC, Automation & Process Control
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2020)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Beau 38720
Alternatives for 38720-7505
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01685