Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM2,421.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,421.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU7112Z
Order Code4720213
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU7112
No. of Bits24bit
Sample Rate96kHz
Kit Application TypeData Converter
Application Sub TypePDM to I2S/TDM Converter
Kit ContentsEvaluation Board ADAU7112
Product Range-
Product Overview
EVAL-ADAU7112Z is a board evaluating the ADAU7112 2-channel PDM to I2S/TDM converter. This can be configured to operate in several different hardware modes. An I2S/time division multiplexing (TDM) serial interface is accessible via header pins spaced at 0.1 inches. Pulse density modulation (PDM) data and the clock interface are available on these headers.
- Evaluation board can be powered via external 5V DC power supply and ground using the J14 header
- Evaluation board can be powered via external 5V power supply (not included) using J8 power connector
- Directly powered using external power supplies that bypass the on-board regulators
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADAU7112
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADAU7112
Sample Rate
96kHz
Application Sub Type
PDM to I2S/TDM Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001