Need more?
Quantity | Price |
---|---|
1+ | RM133.060 |
Product Information
Product Overview
The EVALPWD13F60 from STMicroelectronics is a high voltage evaluation board for PWD13F60 full bridge high density power driver. The PWD13F60 is a high density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have a low RDS(on) of 320mohm and 600V drain-source breakdown voltage while the embedded gate drivers high side can be easily supplied by integrated bootstrap diode. The high integration of device allows loads in a tiny space to be driven efficiently. The PWD13F60 accepts a supply voltage (VCC) extending over a wide range and is protected by a low voltage UVLO detection on supply voltage. The input pin extended range allows easy interfacing with microcontrollers, DSP units or hall effect sensors. Applications includes motor drivers for industrial and home appliances, factory automation, fans and pumps, HID, ballasts, power supply units, DC-DC and DC-AC converters.
- 48 x 53mm wide, FR-4 PCB resulting in an Rth(J-A) of 18°C/W
- Suitable for operating as full bridge and dual independent half bridges
- Wide input supply voltage down to 6.5V, UVLO protection on supply voltage
- 3.3V to 15V compatible inputs with hysteresis and pull-down
- Interlocking function to prevent cross conduction
- Internal bootstrap diodes, QFN (10x13mm) package, very compact layout
- Capable to drive loads up to 2ARMS without forced airflow cooling
- Both controlling, power signals are available on pin strip for easy connection to customer's board
Applications
Motor Drive & Control, Industrial, Consumer Electronics, Automation & Process Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Half Bridge Driver
Power Management - Motor Control
Eval Board PWD13F60
No SVHC (21-Jan-2025)
STMicroelectronics
PWD13F60
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate