Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM505.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM505.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW11033
Order Code3958186
Technical Datasheet
Supported FamiliesCortex-A53
Kit ContentsJTAG Programmer GW16099, USB Extension Cable 6ft
FeaturesUSB JTAG Programming
Product Range-
Product Overview
GW11033 USB JTAG programmer kit consists of the GW16099 JTAG programmer, 6ft USB extension cable. The GW11033 is for all Ventana and Newport SBCs. It works on some Laguna boards, such as the GW2380 and GW2382. The GW16099 JTAG programmer allows users to Flash images to many network platforms on-board Flash memory through a USB connection from a standard PC development platform. The GW16099 JTAG programmer also allows for serial console access over the same JTAG interface.
Contents
GW16099 JTAG programmer, 6ft USB extension cable.
Technical Specifications
Supported Families
Cortex-A53
Features
USB JTAG Programming
Kit Contents
JTAG Programmer GW16099, USB Extension Cable 6ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45