Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM480.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM480.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RS100E is a recessed LED downlight. This LED emergency down light style has self-contained lighting for pathway and door light used optional. LED light source provides low power consumption and long life. Enclosure is made by polycarbonate, recessed mounting or surface mounting.
- A clear unobtrusive maintained/none maintained operation
- 3 hours duration emergency lighting
- 2 x 1.5W Led (120 Lumens)
- IP30 rated
- Power supply range from 220-240VAC, 50Hz
Notes
The luminaires is not suitable for covering with thermally insulated material.
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
6000K
Product Range
-
Input Power
4.8W
Light Colour
-
Ceiling Hole Dia
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425