Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM197.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM197.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMC
Manufacturer Part NoOMT5D1FT
Order Code1684472
Technical Datasheet
Lamp Style-
Lamp Base Type-
LED ColourWhite
CCT6500K
Dimmable-
Beam Angle60°
Equivalent Wattage-
Luminous Flux-
Power Rating2.88W
Supply Voltage24V
Energy Rating-
External Length0.304m
External Diameter16mm
Product Range-
SVHCTo Be Advised
Product Overview
Applications
LED Lighting, Automotive, Industrial, Commercial, HVAC
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
2.88W
Energy Rating
-
External Diameter
16mm
SVHC
To Be Advised
Lamp Base Type
-
CCT
6500K
Beam Angle
60°
Luminous Flux
-
Supply Voltage
24V
External Length
0.304m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398