Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
100 more incoming. You can reserve stock now
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM126.000 |
| 5+ | RM119.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM060-0613
Order Code2291624
Technical Datasheet
Convert FromUSB
Convert To0
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LM-060-0613 USB to Serial adapter is a smart and convenient accessory for connecting RS-232 serial devices to USB-equipped Windows host computers. It provides a bridge connection with a standard DB 9-pin male serial port connector in one end and a standard Type-A USB plug connector on the other end.
- Supports various serial devices
- Easy Plug and Play Installation
- Full Compliance with the USB specification v1.1
- Supports the standard RS-232 Serial Interface
- Integrated with a new FTDI FT232RL Chipset
- USB 2.0 high speed (backwards compatible with USB 1.x)
- Supports automatic handshake mode
- Supports remote "wake-up" and power management
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Convert From
USB
Product Range
-
Convert To
0
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853